



AS520R | |
|---|---|
DigiKey Part Number | 6020-AS520R-ND |
Manufacturer | |
Manufacturer Product Number | AS520R |
Description | AC PLUG NEMA 5-20R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA 5-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA 5-20R | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Approval Agency cULus |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,81000 Kč | 458,81 Kč |
| 10 | 389,95400 Kč | 3 899,54 Kč |
| 25 | 365,54160 Kč | 9 138,54 Kč |
| 50 | 348,09640 Kč | 17 404,82 Kč |
| 100 | 331,49120 Kč | 33 149,12 Kč |
| 250 | 310,75612 Kč | 77 689,03 Kč |
| 500 | 295,94162 Kč | 147 970,81 Kč |
| Unit Price without VAT: | 458,81000 Kč |
|---|---|
| Unit Price with VAT: | 555,16010 Kč |


