



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cUL, UL | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 18 | 124,36667 Kč | 2 238,60 Kč |
| 36 | 118,42861 Kč | 4 263,43 Kč |
| 54 | 115,08463 Kč | 6 214,57 Kč |
| 108 | 109,59204 Kč | 11 835,94 Kč |
| 252 | 103,23349 Kč | 26 014,84 Kč |
| 504 | 98,30938 Kč | 49 547,93 Kč |
| 1 008 | 93,62150 Kč | 94 370,47 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |



