



AS620P | |
|---|---|
DigiKey Part Number | 6020-AS620P-ND |
Manufacturer | |
Manufacturer Product Number | AS620P |
Description | AC PLUG NEMA 6-20P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,38000 Kč | 292,38 Kč |
| 10 | 248,43200 Kč | 2 484,32 Kč |
| 25 | 232,88040 Kč | 5 822,01 Kč |
| 50 | 221,75760 Kč | 11 087,88 Kč |
| 100 | 211,17780 Kč | 21 117,78 Kč |
| 250 | 197,96516 Kč | 49 491,29 Kč |
| 500 | 188,52548 Kč | 94 262,74 Kč |
| 1 000 | 179,54029 Kč | 179 540,29 Kč |
| Unit Price without VAT: | 292,38000 Kč |
|---|---|
| Unit Price with VAT: | 353,77980 Kč |



