


ASV-4.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9329-2-ND - Tape & Reel (TR) 535-9329-1-ND - Cut Tape (CT) 535-9329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-4.000MHZ-EJ-T |
Description | XTAL OSC XO 4.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-4.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 24,13160 Kč | 603,29 Kč |
| 50 | 23,13820 Kč | 1 156,91 Kč |
| 100 | 22,17830 Kč | 2 217,83 Kč |
| 250 | 20,97424 Kč | 5 243,56 Kč |
| 500 | 20,10738 Kč | 10 053,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,27612 Kč | 19 276,12 Kč |
| 2 000 | 18,01817 Kč | 36 036,34 Kč |
| 3 000 | 17,53290 Kč | 52 598,70 Kč |
| 5 000 | 17,04124 Kč | 85 206,20 Kč |
| 7 000 | 17,00013 Kč | 119 000,91 Kč |
| 10 000 | 16,75809 Kč | 167 580,90 Kč |
| 12 000 | 16,57368 Kč | 198 884,16 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |











