


AD5762RCSUZ | |
|---|---|
DigiKey Part Number | 505-AD5762RCSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5762RCSUZ |
Description | IC DAC 16BIT 32-TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5762RCSUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,70000 Kč | 1 003,70 Kč |
| 21 | 784,56524 Kč | 16 475,87 Kč |
| 42 | 755,86310 Kč | 31 746,25 Kč |
| 105 | 725,56286 Kč | 76 184,10 Kč |
| 252 | 703,05968 Kč | 177 171,04 Kč |
| Unit Price without VAT: | 1 003,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 214,47700 Kč |




