8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83488IBZ-T

DigiKey Part Number
ISL83488IBZ-TTR-ND - Tape & Reel (TR)
ISL83488IBZ-TCT-ND - Cut Tape (CT)
ISL83488IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83488IBZ-T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL83488IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,42000 Kč28,42 Kč
1020,60800 Kč206,08 Kč
2518,66720 Kč466,68 Kč
10016,53900 Kč1 653,90 Kč
25015,52396 Kč3 880,99 Kč
50014,91266 Kč7 456,33 Kč
1 00014,40915 Kč14 409,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,87793 Kč34 694,82 Kč
5 00013,55776 Kč67 788,80 Kč
7 50013,39748 Kč100 481,10 Kč
12 50013,21979 Kč165 247,38 Kč
Manufacturers Standard Package
Unit Price without VAT:28,42000 Kč
Unit Price with VAT:34,38820 Kč