



ASEMB-125.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11085-2-ND - Tape & Reel (TR) 535-11085-1-ND - Cut Tape (CT) 535-11085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-125.000MHZ-LY-T |
Description | MEMS OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-125.000MHZ-LY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 79,00000 Kč | 790,00 Kč |
| 25 | 74,71840 Kč | 1 867,96 Kč |
| 50 | 71,62680 Kč | 3 581,34 Kč |
| 100 | 68,66600 Kč | 6 866,60 Kč |
| 250 | 66,84968 Kč | 16 712,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,69637 Kč | 59 696,37 Kč |
| 2 000 | 57,23866 Kč | 114 477,32 Kč |
| 3 000 | 55,84920 Kč | 167 547,60 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


