
ASEGT-30.000MHZ-GC-T | |
|---|---|
DigiKey Part Number | 535-ASEGT-30.000MHZ-GC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEGT-30.000MHZ-GC-T |
Description | XTAL OSC XO 30.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | - | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 200°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Current - Supply (Disable) (Max) | 150µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 263,00000 Kč | 1 263 000,00 Kč |
| Unit Price without VAT: | 1 263,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,23000 Kč |




