
LT6654BXMS8-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT6654BXMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6654BXMS8-2.5#PBF |
Description | IC VREF SERIESV 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BXMS8-2.5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 1.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 2ppmrms |
Packaging Tube | Voltage - Input 36V |
Part Status Active | Current - Supply 600µA |
Reference Type Series | Operating Temperature -40°C ~ 175°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 777,77000 Kč | 3 777,77 Kč |
| 10 | 3 211,74700 Kč | 32 117,47 Kč |
| 50 | 2 985,28120 Kč | 149 264,06 Kč |
| Unit Price without VAT: | 3 777,77000 Kč |
|---|---|
| Unit Price with VAT: | 4 571,10170 Kč |




