ASEGT-30.000MHZ-GC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEGT-30.000MHZ-GC

DigiKey Part Number
535-ASEGT-30.000MHZ-GC-ND
Manufacturer
Manufacturer Product Number
ASEGT-30.000MHZ-GC
Description
XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
-
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 200°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.033" (0.85mm)
Current - Supply (Disable) (Max)
150µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 074,48000 Kč2 074,48 Kč
101 841,87500 Kč18 418,75 Kč
Unit Price without VAT:2 074,48000 Kč
Unit Price with VAT:2 510,12080 Kč