ASDMB-25.000MHZ-LC-T is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Abracon LLC
In Stock: 4 638
Unit Price: 3,44000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 3,44000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: 1,52371 Kč
Datasheet
25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASDMB-25.000MHZ-LC-T

DigiKey Part Number
535-11730-2-ND - Tape & Reel (TR)
535-11730-1-ND - Cut Tape (CT)
535-11730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-25.000MHZ-LC-T
Description
MEMS OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-25.000MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1047,09900 Kč470,99 Kč
2544,54080 Kč1 113,52 Kč
5042,69740 Kč2 134,87 Kč
10040,93140 Kč4 093,14 Kč
25038,70940 Kč9 677,35 Kč
50037,11060 Kč18 555,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,57838 Kč35 578,38 Kč
2 00034,11115 Kč68 222,30 Kč
3 00033,28155 Kč99 844,65 Kč
5 00032,26578 Kč161 328,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč