ART923X1015YZ10-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ART923X1015YZ10-IC
Abracon: Who We Are Today

ART923X1015YZ10-IC

DigiKey Part Number
535-13566-ND
Manufacturer
Manufacturer Product Number
ART923X1015YZ10-IC
Description
RFID TAG R/W 902-928MHZ ENCAP
Customer Reference
Detailed Description
RFID Tag Read/Write 512b (User) Memory 902MHz ~ 928MHz ISO 18000-6, EPC Encapsulated
Datasheet
 Datasheet
EDA/CAD Models
ART923X1015YZ10-IC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tray
Part Status
Last Time Buy
Style
Encapsulated
Technology
Passive
Frequency
902MHz ~ 928MHz
Memory Type
Read/Write
Writable Memory
512b (User)
Standards
ISO 18000-6, EPC
Operating Temperature
-30°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
Last Time Buy Date: 30.01.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1108,83000 Kč108,83 Kč
1082,95800 Kč829,58 Kč
2576,49560 Kč1 912,39 Kč
10069,40820 Kč6 940,82 Kč
40064,60403 Kč25 841,61 Kč
80062,81820 Kč50 254,56 Kč
1 20060,35456 Kč72 425,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,83000 Kč
Unit Price with VAT:131,68430 Kč