
AR50LC-10.000MHZ-SAA | |
|---|---|
DigiKey Part Number | 535-AR50LC-10.000MHZ-SAA-ND |
Manufacturer | |
Manufacturer Product Number | AR50LC-10.000MHZ-SAA |
Description | OSC ATOMIC CLOCK 10.0000MHZ SNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Atomic Sine Wave Oscillator 12V 5-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | AR50LC-10.000MHZ-SAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±0.3ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 65°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 439,61000 Kč | 43 439,61 Kč |
| Unit Price without VAT: | 43 439,61000 Kč |
|---|---|
| Unit Price with VAT: | 52 561,92810 Kč |








