
O-CE70S29GW-P-E-N-R-10.000MHZ | |
|---|---|
DigiKey Part Number | 535-O-CE70S29GW-P-E-N-R-10.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | O-CE70S29GW-P-E-N-R-10.000MHZ |
Description | XTAL XO OCXO 10MHZ 5V SNWV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 5V 5-DIP Module |
Datasheet | Datasheet |
Category | Output Sine Wave |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±2ppb |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 5-DIP Module |
Type | Size / Dimension 1.421" L x 1.071" W (36.10mm x 27.20mm) |
Frequency | Height - Seated (Max) 0.774" (19.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 711,00000 Kč | 41 711,00 Kč |
| Unit Price without VAT: | 41 711,00000 Kč |
|---|---|
| Unit Price with VAT: | 50 470,31000 Kč |

