10 MHz Atomic Sine Wave Oscillator 12V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz Atomic Sine Wave Oscillator 12V Module

LFRBXO059244B

DigiKey Part Number
1923-LFRBXO059244B-ND
Manufacturer
Manufacturer Product Number
LFRBXO059244B
Description
XTAL OSC ATOMIC 10.0000MHZ SNWV
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 MHz Atomic Sine Wave Oscillator 12V Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
12V
Frequency Stability
±1.5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 65°C
Current - Supply (Max)
1.2A
Ratings
-
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.000" L x 2.000" W (50.80mm x 50.80mm)
Height - Seated (Max)
0.984" (25.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143 045,90000 Kč43 045,90 Kč
Manufacturers Standard Package
Unit Price without VAT:43 045,90000 Kč
Unit Price with VAT:52 085,53900 Kč