
LFRBXO083765B | |
|---|---|
DigiKey Part Number | 1923-LFRBXO083765B-ND |
Manufacturer | |
Manufacturer Product Number | LFRBXO083765B |
Description | IQRB-4 RUBIDIUM OSCILLATOR 5V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 MHz Atomic CMOS Oscillator 5V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±0.8ppb | |
Absolute Pull Range (APR) | ±3ppb | |
Operating Temperature | -10°C ~ 60°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.2A | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.000" L x 2.000" W (50.80mm x 50.80mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 358,28000 Kč | 44 358,28 Kč |
| Unit Price without VAT: | 44 358,28000 Kč |
|---|---|
| Unit Price with VAT: | 53 673,51880 Kč |



