New at DigiKey
AFII-SW-0029-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFII-SW-0029-T

DigiKey Part Number
535-AFII-SW-0029-TTR-ND - Tape & Reel (TR)
535-AFII-SW-0029-TCT-ND - Cut Tape (CT)
535-AFII-SW-0029-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFII-SW-0029-T
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.4dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
2.4dB
Ratings
-
Applications
Meter Reading
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.049" (1.25mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,42000 Kč36,42 Kč
1029,68100 Kč296,81 Kč
2527,37360 Kč684,34 Kč
5025,74840 Kč1 287,42 Kč
10024,22010 Kč2 422,01 Kč
25022,33828 Kč5 584,57 Kč
50021,01338 Kč10 506,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,76658 Kč19 766,58 Kč
2 00018,59336 Kč37 186,72 Kč
3 00017,93923 Kč53 817,69 Kč
5 00017,14720 Kč85 736,00 Kč
7 00016,64436 Kč116 510,52 Kč
10 00016,44531 Kč164 453,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,42000 Kč
Unit Price with VAT:44,06820 Kč