
TA1561A | |
|---|---|
DigiKey Part Number | 4606-TA1561ATR-ND - Tape & Reel (TR) 4606-TA1561ACT-ND - Cut Tape (CT) 4606-TA1561ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1561A |
Description | FILTER SAW 915MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,07000 Kč | 376,07 Kč |
| 10 | 306,90700 Kč | 3 069,07 Kč |
| 25 | 283,07000 Kč | 7 076,75 Kč |
| 50 | 266,27560 Kč | 13 313,78 Kč |
| 100 | 262,15580 Kč | 26 215,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 214,17960 Kč | 642 538,80 Kč |
| Unit Price without VAT: | 376,07000 Kč |
|---|---|
| Unit Price with VAT: | 455,04470 Kč |



