915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 3.2dB 26MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA915EC

DigiKey Part Number
4606-TA915ECTR-ND - Tape & Reel (TR)
4606-TA915ECCT-ND - Cut Tape (CT)
4606-TA915ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA915EC
Description
FILTER SAW 915MHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
915MHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 3.2dB 26MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
915MHz
Bandwidth
26MHz
Insertion Loss
3.2dB
Ratings
-
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.059" (1.50mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,07000 Kč376,07 Kč
10306,90700 Kč3 069,07 Kč
25283,07000 Kč7 076,75 Kč
50266,27560 Kč13 313,78 Kč
100262,15580 Kč26 215,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000214,17960 Kč642 538,80 Kč
Manufacturers Standard Package
Unit Price without VAT:376,07000 Kč
Unit Price with VAT:455,04470 Kč