


AFS20A26-915.00-T3 | |
|---|---|
DigiKey Part Number | 535-AFS20A26-915.00-T3TR-ND - Tape & Reel (TR) 535-AFS20A26-915.00-T3CT-ND - Cut Tape (CT) 535-AFS20A26-915.00-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS20A26-915.00-T3 |
Description | FILTER SAW 915MHZ 4-SMD |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS20A26-915.00-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 39,67800 Kč | 991,95 Kč |
| 50 | 37,31760 Kč | 1 865,88 Kč |
| 100 | 35,10240 Kč | 3 510,24 Kč |
| 250 | 32,37640 Kč | 8 094,10 Kč |
| 500 | 30,45592 Kč | 15 227,96 Kč |
| 1 000 | 28,90816 Kč | 28 908,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,76070 Kč | 74 282,10 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |











