
TA2294A | |
|---|---|
DigiKey Part Number | 4606-TA2294ATR-ND - Tape & Reel (TR) 4606-TA2294ACT-ND - Cut Tape (CT) 4606-TA2294ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2294A |
Description | FILTER SAW 915MHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.6dB 26MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 3.6dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,19000 Kč | 290,19 Kč |
| 10 | 236,79400 Kč | 2 367,94 Kč |
| 25 | 218,41280 Kč | 5 460,32 Kč |
| 50 | 205,45280 Kč | 10 272,64 Kč |
| 100 | 195,97430 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 160,10975 Kč | 800 548,75 Kč |
| Unit Price without VAT: | 290,19000 Kč |
|---|---|
| Unit Price with VAT: | 351,12990 Kč |


