



ACAG1204-915-T | |
|---|---|
DigiKey Part Number | 535-14492-2-ND - Tape & Reel (TR) 535-14492-1-ND - Cut Tape (CT) 535-14492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG1204-915-T |
Description | RF ANT 915MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG1204-915-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 910MHz ~ 925MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.42dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ISM, LoRa, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 42,81500 Kč | 428,15 Kč |
| 25 | 39,14040 Kč | 978,51 Kč |
| 100 | 35,11080 Kč | 3 511,08 Kč |
| 250 | 33,18860 Kč | 8 297,15 Kč |
| 500 | 32,12694 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,89737 Kč | 89 692,11 Kč |
| 6 000 | 29,32077 Kč | 175 924,62 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |










