
ANT1204LL05R0915A | |
|---|---|
DigiKey Part Number | 311-1525-2-ND - Tape & Reel (TR) 311-1525-1-ND - Cut Tape (CT) 311-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204LL05R0915A |
Description | RF ANT 915MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ZigBee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT1204LL05R0915A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 905MHz ~ 925MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -13.35dB | |
Gain | 3.32dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | ZigBee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,46300 Kč | 404,63 Kč |
| 25 | 36,98160 Kč | 924,54 Kč |
| 100 | 33,16420 Kč | 3 316,42 Kč |
| 250 | 31,53060 Kč | 7 882,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,34198 Kč | 29 341,98 Kč |
| 2 000 | 28,59823 Kč | 57 196,46 Kč |
| 3 000 | 28,22579 Kč | 84 677,37 Kč |
| 5 000 | 27,81319 Kč | 139 065,95 Kč |
| 7 000 | 27,57187 Kč | 193 003,09 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |






