RF ANTENNA General Purpose Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT1204F005R0915A

DigiKey Part Number
311-4608-2-ND - Tape & Reel (TR)
311-4608-1-ND - Cut Tape (CT)
311-4608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT1204F005R0915A
Description
RF ANT 915MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Return Loss
10dB
Manufacturer
Pulse Electronics
Gain
1.59dBi
Series
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.063" (1.60mm)
Frequency (Center/Band)
915MHz
Applications
General Purpose
Antenna Type
Chip
Base Product Number
Number of Bands
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,45500 Kč154,55 Kč
2513,95120 Kč348,78 Kč
10012,28800 Kč1 228,80 Kč
25011,49348 Kč2 873,37 Kč
50011,01556 Kč5 507,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,62184 Kč10 621,84 Kč
2 00010,29795 Kč20 595,90 Kč
3 00010,13559 Kč30 406,77 Kč
5 0009,95578 Kč49 778,90 Kč
7 0009,85076 Kč68 955,32 Kč
10 0009,74964 Kč97 496,40 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč