
AANI-CH-0171-T | |
|---|---|
DigiKey Part Number | 535-AANI-CH-0171-TTR-ND - Tape & Reel (TR) 535-AANI-CH-0171-TCT-ND - Cut Tape (CT) 535-AANI-CH-0171-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AANI-CH-0171-T |
Description | RF ANT 868/915MHZ LORA/SUB-GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa, LPWA, Sigfox, Wi-Fi, Wi-SUN, W-MBUS, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Abracon LLC | VSWR 1.9, 2.6, 4.2 |
Series | Return Loss -10.1dB, -7dB, -4.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 895.5MHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 863MHz ~ 928MHz | Applications LoRa, LPWA, Sigfox, Wi-Fi, Wi-SUN, W-MBUS, Zigbee™ |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,67270 Kč | 767,27 Kč |
| 250 | 7,14016 Kč | 1 785,04 Kč |
| 500 | 6,81932 Kč | 3 409,66 Kč |
| 1 000 | 6,55558 Kč | 6 555,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,15945 Kč | 24 637,80 Kč |
| 8 000 | 6,01228 Kč | 48 098,24 Kč |
| 12 000 | 5,93857 Kč | 71 262,84 Kč |
| 20 000 | 5,85693 Kč | 117 138,60 Kč |
| 28 000 | 5,80918 Kč | 162 657,04 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



