
0900AT47A0063001E | |
|---|---|
DigiKey Part Number | 712-0900AT47A0063001ETR-ND - Tape & Reel (TR) 712-0900AT47A0063001ECT-ND - Cut Tape (CT) 712-0900AT47A0063001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900AT47A0063001E |
Description | CHIP ANTENNA SMD 900MHZ HIGH GAI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRaWAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 867.5MHz, 915MHz | |
Frequency Range | 865MHz ~ 870MHz, 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | 9.5dB | |
Gain | 0.4dBi, 1.6dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | IoT, ISM, LoRaWAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,41770 Kč | 1 341,77 Kč |
| 250 | 12,56352 Kč | 3 140,88 Kč |
| 500 | 12,04824 Kč | 6 024,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,62407 Kč | 11 624,07 Kč |
| 2 000 | 11,27498 Kč | 22 549,96 Kč |
| 3 000 | 11,10010 Kč | 33 300,30 Kč |
| 5 000 | 10,90645 Kč | 54 532,25 Kč |
| 7 000 | 10,79318 Kč | 75 552,26 Kč |
| 10 000 | 10,68431 Kč | 106 843,10 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |






