
ABSES4AL-45CM03AM | |
|---|---|
DigiKey Part Number | 535-ABSES4AL-45CM03AMTR-ND - Tape & Reel (TR) 535-ABSES4AL-45CM03AMCT-ND - Cut Tape (CT) 535-ABSES4AL-45CM03AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSES4AL-45CM03AM |
Description | FILTER SAW 2.4GHZ 4-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 1.48dB 82MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.4GHz | |
Bandwidth | 82MHz | |
Insertion Loss | 1.48dB | |
Ratings | - | |
Applications | ISM | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.035" L x 0.028" W (0.90mm x 0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,67920 Kč | 191,98 Kč |
| 50 | 7,22020 Kč | 361,01 Kč |
| 100 | 6,79070 Kč | 679,07 Kč |
| 250 | 6,26196 Kč | 1 565,49 Kč |
| 500 | 5,88980 Kč | 2 944,90 Kč |
| 1 000 | 5,54036 Kč | 5 540,36 Kč |
| 5 000 | 4,83098 Kč | 24 154,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,01140 Kč | 50 114,00 Kč |
| 20 000 | 4,75483 Kč | 95 096,60 Kč |
| 30 000 | 4,66919 Kč | 140 075,70 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |










