Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Introducing Power by Linear

ADP5301ACBZ-3-R7

DigiKey Part Number
505-ADP5301ACBZ-3-R7TR-ND - Tape & Reel (TR)
505-ADP5301ACBZ-3-R7CT-ND - Cut Tape (CT)
505-ADP5301ACBZ-3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5301ACBZ-3-R7
Description
IC REG BCK PRG 50MA/500MA 9WLCSP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5301ACBZ-3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-WLCSP (1.87x1.65)
Voltage - Input (Min)
2.15V
Base Product Number
Voltage - Input (Max)
6.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP5301ACBZ-1-R7Analog Devices Inc.17 307505-ADP5301ACBZ-1-R7CT-ND65,07000 KčParametric Equivalent
ADP5301ACBZ-2-R7Analog Devices Inc.4 453505-ADP5301ACBZ-2-R7CT-ND70,91000 KčParametric Equivalent
ADP5303ACBZ-1-R7Analog Devices Inc.2 488ADP5303ACBZ-1-R7CT-ND70,91000 KčParametric Equivalent
ADP5303ACBZ-2-R7Analog Devices Inc.2 176ADP5303ACBZ-2-R7CT-ND70,91000 KčParametric Equivalent
In-Stock: 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1053,28600 Kč532,86 Kč
2548,87680 Kč1 221,92 Kč
10044,01550 Kč4 401,55 Kč
25041,69764 Kč10 424,41 Kč
50041,16250 Kč20 581,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,73038 Kč113 191,14 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč