

BRX1-2032-SM | |
---|---|
DigiKey Part Number | BRX1-2032-SMTR-ND - Tape & Reel (TR) BRX1-2032-SMCT-ND - Cut Tape (CT) BRX1-2032-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BRX1-2032-SM |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BRX1-2032-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.170" (4.33mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,45000 Kč | 21,45 Kč |
10 | 17,76800 Kč | 177,68 Kč |
50 | 15,60160 Kč | 780,08 Kč |
100 | 14,74970 Kč | 1 474,97 Kč |
250 | 13,69696 Kč | 3 424,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 12,95042 Kč | 6 475,21 Kč |
1 000 | 12,24492 Kč | 12 244,92 Kč |
1 500 | 11,85005 Kč | 17 775,08 Kč |
2 500 | 11,37076 Kč | 28 426,90 Kč |
3 500 | 11,06567 Kč | 38 729,85 Kč |
5 000 | 10,75120 Kč | 53 756,00 Kč |
12 500 | 9,98370 Kč | 124 796,25 Kč |
Unit Price without VAT: | 21,45000 Kč |
---|---|
Unit Price with VAT: | 25,95450 Kč |