


ABS07-32.768KHZ-9-H-T | |
|---|---|
DigiKey Part Number | 535-15023-2-ND - Tape & Reel (TR) 535-15023-1-ND - Cut Tape (CT) 535-15023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07-32.768KHZ-9-H-T |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07-32.768KHZ-9-H-T Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS06-32.768KHZ-7-T | Abracon LLC | 13 610 | 535-15020-1-ND | 34,65000 Kč | Similar |
| ABS06-32.768KHZ-9-T | Abracon LLC | 41 455 | 535-10246-1-ND | 16,38000 Kč | Similar |
| ABS07AIG-32.768KHZ-7-D-T | Abracon LLC | 184 | 535-13358-1-ND | 11,76000 Kč | Similar |
| ABS07AIG-32.768KHZ-9-D-T | Abracon LLC | 118 | 535-13357-1-ND | 11,76000 Kč | Similar |
| 9HT10-32.768KDZC-T | TXC CORPORATION | 4 749 | 887-1505-1-ND | 16,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,20600 Kč | 262,06 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 50 | 23,74880 Kč | 1 187,44 Kč |
| 100 | 22,76600 Kč | 2 276,60 Kč |
| 250 | 21,52968 Kč | 5 382,42 Kč |
| 500 | 20,63936 Kč | 10 319,68 Kč |
| 1 000 | 19,78642 Kč | 19 786,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,50715 Kč | 55 521,45 Kč |
| 6 000 | 17,74377 Kč | 106 462,62 Kč |
| 9 000 | 17,31227 Kč | 155 810,43 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |







