
ABMM2-12.000MHZ-D1-T | |
|---|---|
DigiKey Part Number | 535-ABMM2-12.000MHZ-D1-TTR-ND - Tape & Reel (TR) 535-ABMM2-12.000MHZ-D1-TCT-ND - Cut Tape (CT) 535-ABMM2-12.000MHZ-D1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-12.000MHZ-D1-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-12.000MHZ-D1-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 16,31960 Kč | 407,99 Kč |
| 50 | 15,64360 Kč | 782,18 Kč |
| 100 | 14,99470 Kč | 1 499,47 Kč |
| 250 | 14,17952 Kč | 3 544,88 Kč |
| 500 | 13,59326 Kč | 6 796,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,03115 Kč | 13 031,15 Kč |
| 2 000 | 12,49255 Kč | 24 985,10 Kč |
| 3 000 | 12,18794 Kč | 36 563,82 Kč |
| 5 000 | 11,81499 Kč | 59 074,95 Kč |
| 7 000 | 11,57569 Kč | 81 029,83 Kč |
| 10 000 | 11,32741 Kč | 113 274,10 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







