48 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-48.0000MHZ-8-B1U-T3

DigiKey Part Number
535-14093-2-ND - Tape & Reel (TR)
535-14093-1-ND - Cut Tape (CT)
535-14093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-48.0000MHZ-8-B1U-T3
Description
CRYSTAL 48.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-48.0000MHZ-8-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
109,24100 Kč92,41 Kč
258,73160 Kč218,29 Kč
508,36940 Kč418,47 Kč
1008,02430 Kč802,43 Kč
2507,58728 Kč1 896,82 Kč
5007,05764 Kč3 528,82 Kč
1 0006,66085 Kč6 660,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,48472 Kč16 454,16 Kč
6 0004,86781 Kč29 206,86 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč