
BGA7L1BN6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA7L1BN6E6327XTSA1TR-ND - Tape & Reel (TR) BGA7L1BN6E6327XTSA1CT-ND - Cut Tape (CT) BGA7L1BN6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7L1BN6E6327XTSA1 |
Description | IC AMP LTE 716MHZ-960MHZ TSNP6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 716MHz ~ 960MHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA7L1BN6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 716MHz ~ 960MHz | |
P1dB | - | |
Gain | 13.6dB | |
Noise Figure | 1.8dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 4.9mA | |
Test Frequency | 960MHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 25 | 8,11360 Kč | 202,84 Kč |
| 100 | 7,07840 Kč | 707,84 Kč |
| 250 | 6,58496 Kč | 1 646,24 Kč |
| 500 | 6,28722 Kč | 3 143,61 Kč |
| 1 000 | 6,14905 Kč | 6 149,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 5,43516 Kč | 81 527,40 Kč |
| 30 000 | 5,34095 Kč | 160 228,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |











