
EVQ-P9102W | |
|---|---|
DigiKey Part Number | P124400TR-ND - Tape & Reel (TR) P124400CT-ND - Cut Tape (CT) P124400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P9102W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 7,09100 Kč | 709,10 Kč |
| 500 | 5,88532 Kč | 2 942,66 Kč |
| 1 000 | 5,48909 Kč | 5 489,09 Kč |
| 2 000 | 5,15239 Kč | 10 304,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,77306 Kč | 19 092,24 Kč |
| 8 000 | 4,53549 Kč | 36 283,92 Kč |
| 12 000 | 4,41378 Kč | 52 965,36 Kč |
| 20 000 | 4,27638 Kč | 85 527,60 Kč |
| 28 000 | 4,19467 Kč | 117 450,76 Kč |
| 40 000 | 4,11502 Kč | 164 600,80 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











