



ABM8AIG-8.000MHZ-1Z-T | |
|---|---|
DigiKey Part Number | 535-15256-2-ND - Tape & Reel (TR) 535-15256-1-ND - Cut Tape (CT) 535-15256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-8.000MHZ-1Z-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-8.000MHZ-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 500 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 21,23100 Kč | 212,31 Kč |
| 25 | 20,07120 Kč | 501,78 Kč |
| 50 | 19,23720 Kč | 961,86 Kč |
| 100 | 18,44250 Kč | 1 844,25 Kč |
| 250 | 17,44020 Kč | 4 360,05 Kč |
| 500 | 16,71902 Kč | 8 359,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,02766 Kč | 16 027,66 Kč |
| 2 000 | 15,36550 Kč | 30 731,00 Kč |
| 3 000 | 14,99107 Kč | 44 973,21 Kč |
| 5 000 | 14,53253 Kč | 72 662,65 Kč |
| 7 000 | 14,23838 Kč | 99 668,66 Kč |
| 10 000 | 13,93316 Kč | 139 331,60 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |











