8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-18-33Q-CES-TR

DigiKey Part Number
50-ECS-80-18-33Q-CES-TR-ND - Tape & Reel (TR)
50-ECS-80-18-33Q-CES-TRCT-ND - Cut Tape (CT)
50-ECS-80-18-33Q-CES-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-18-33Q-CES-TR
Description
CRYSTAL 8 MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 18pF 500 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
500 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1013,22200 Kč132,22 Kč
2512,50480 Kč312,62 Kč
5011,98360 Kč599,18 Kč
10011,48720 Kč1 148,72 Kč
25010,86404 Kč2 716,01 Kč
50010,41440 Kč5 207,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,98374 Kč9 983,74 Kč
2 0009,57080 Kč19 141,60 Kč
3 0009,33742 Kč28 012,26 Kč
5 0009,05154 Kč45 257,70 Kč
7 0008,86809 Kč62 076,63 Kč
10 0008,67772 Kč86 777,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč