
ABM8AIG-12.000MHZ-12-D3Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-12.000MHZ-12-D3Z-T3TR-ND - Tape & Reel (TR) 535-ABM8AIG-12.000MHZ-12-D3Z-T3CT-ND - Cut Tape (CT) 535-ABM8AIG-12.000MHZ-12-D3Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-12.000MHZ-12-D3Z-T3 |
Description | CRYSTAL 12.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-12.000MHZ-12-D3Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-12.000MHZ-12-2Z-T3 | Abracon LLC | 93 147 | 535-13381-1-ND | 24,78000 Kč | Parametric Equivalent |
| ECS-120-12-33B2Q-JES-TR3 | ECS Inc. | 2 589 | 50-ECS-120-12-33B2Q-JES-TR3CT-ND | 6,09000 Kč | Parametric Equivalent |
| ECS-120-12-33Q-AEN-TR | ECS Inc. | 10 | XC2612CT-ND | 15,33000 Kč | Parametric Equivalent |
| ECS-120-12-33Q-JEN-TR | ECS Inc. | 965 | XC2846CT-ND | 15,33000 Kč | Parametric Equivalent |
| ECS-120-12-33Q-JES-TR | ECS Inc. | 4 079 | XC2143CT-ND | 18,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 50 | 12,06540 Kč | 603,27 Kč |
| 100 | 11,56570 Kč | 1 156,57 Kč |
| 250 | 10,93828 Kč | 2 734,57 Kč |
| 500 | 10,48556 Kč | 5 242,78 Kč |
| 1 000 | 10,05195 Kč | 10 051,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,40122 Kč | 28 203,66 Kč |
| 6 000 | 9,01283 Kč | 54 076,98 Kč |
| 9 000 | 8,79324 Kč | 79 139,16 Kč |
| 15 000 | 8,52431 Kč | 127 864,65 Kč |
| 21 000 | 8,35180 Kč | 175 387,80 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

