12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-12-33Q-JEN-TR

DigiKey Part Number
XC2846TR-ND - Tape & Reel (TR)
XC2846CT-ND - Cut Tape (CT)
XC2846DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-12-33Q-JEN-TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-12-33Q-JEN-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-10-36Q-JEN-TRECS Inc.5 81350-ECS-120-10-36Q-JEN-TRCT-ND11,34000 KčSimilar
ECS-120-12-33B2Q-JES-TR3ECS Inc.2 58950-ECS-120-12-33B2Q-JES-TR3CT-ND6,09000 KčParametric Equivalent
ECS-120-12-33Q-JES-TRECS Inc.4 079XC2143CT-ND18,27000 KčParametric Equivalent
ABM8AIG-12.000MHZ-12-2Z-T3Abracon LLC93 147535-13381-1-ND24,78000 KčParametric Equivalent
In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
1013,31300 Kč133,13 Kč
2512,59040 Kč314,76 Kč
5012,06540 Kč603,27 Kč
10011,56570 Kč1 156,57 Kč
25010,93828 Kč2 734,57 Kč
50010,48556 Kč5 242,78 Kč
1 00010,05195 Kč10 051,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,40122 Kč28 203,66 Kč
6 0009,01283 Kč54 076,98 Kč
9 0008,79324 Kč79 139,16 Kč
15 0008,52431 Kč127 864,65 Kč
21 0008,35180 Kč175 387,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč