


ABM8-114.285MHZ-D2X-T | |
|---|---|
DigiKey Part Number | 535-13465-2-ND - Tape & Reel (TR) 535-13465-1-ND - Cut Tape (CT) 535-13465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-114.285MHZ-D2X-T |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-114.285MHZ-D2X-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 114.285 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-166-114.285MHZ-T2 | Abracon LLC | 552 | 535-10306-1-ND | 2,87000 Kč | Parametric Equivalent |
| ECS-1142.85-18-33-JTN-TR | ECS Inc. | 5 134 | XC2608CT-ND | 1,05000 Kč | Similar |
| CS-023-114.285M | Connor Winfield | 4 592 | CW647CT-ND | 3,58000 Kč | Parametric Equivalent |
| CS06528-114.285M | NDK (NIHON DEMPA KOGYO CO., LTD) | 2 275 | 644-CS06528-114.285MCT-ND | 3,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,27800 Kč | 656,95 Kč |
| 50 | 25,18920 Kč | 1 259,46 Kč |
| 100 | 24,14650 Kč | 2 414,65 Kč |
| 250 | 22,83428 Kč | 5 708,57 Kč |
| 500 | 21,88994 Kč | 10 944,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,98543 Kč | 20 985,43 Kč |
| 2 000 | 20,11889 Kč | 40 237,78 Kč |
| 3 000 | 19,62885 Kč | 58 886,55 Kč |
| 5 000 | 19,02889 Kč | 95 144,45 Kč |
| 7 000 | 18,64398 Kč | 130 507,86 Kč |
| 10 000 | 18,24481 Kč | 182 448,10 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |




