


ABM3-32.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10648-2-ND - Tape & Reel (TR) 535-10648-1-ND - Cut Tape (CT) 535-10648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-32.000MHZ-D2Y-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-32.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,40900 Kč | 94,09 Kč |
| 25 | 8,90000 Kč | 222,50 Kč |
| 50 | 8,52940 Kč | 426,47 Kč |
| 100 | 8,17790 Kč | 817,79 Kč |
| 250 | 7,73292 Kč | 1 933,23 Kč |
| 500 | 7,41338 Kč | 3 706,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,04051 Kč | 6 040,51 Kč |
| 2 000 | 5,79065 Kč | 11 581,30 Kč |
| 3 000 | 5,64933 Kč | 16 947,99 Kč |
| 5 000 | 5,47624 Kč | 27 381,20 Kč |
| 7 000 | 5,36522 Kč | 37 556,54 Kč |
| 10 000 | 5,24995 Kč | 52 499,50 Kč |
| 12 000 | 5,19204 Kč | 62 304,48 Kč |
| 24 000 | 4,97768 Kč | 119 464,32 Kč |
| 25 000 | 4,97306 Kč | 124 326,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |










