
ABM3-25.000MHZ-J2Y-T | |
---|---|
DigiKey Part Number | 535-ABM3-25.000MHZ-J2Y-TTR-ND - Tape & Reel (TR) 535-ABM3-25.000MHZ-J2Y-TCT-ND - Cut Tape (CT) 535-ABM3-25.000MHZ-J2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-25.000MHZ-J2Y-T |
Description | CRYSTAL 25.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-25.000MHZ-J2Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,62000 Kč | 10,62 Kč |
10 | 9,31100 Kč | 93,11 Kč |
25 | 8,80680 Kč | 220,17 Kč |
50 | 8,44040 Kč | 422,02 Kč |
100 | 8,09250 Kč | 809,25 Kč |
250 | 7,65212 Kč | 1 913,03 Kč |
500 | 7,33590 Kč | 3 667,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,03221 Kč | 7 032,21 Kč |
2 000 | 6,74132 Kč | 13 482,64 Kč |
3 000 | 6,57679 Kč | 19 730,37 Kč |
5 000 | 6,11119 Kč | 30 555,95 Kč |
7 000 | 6,07141 Kč | 42 499,87 Kč |
10 000 | 6,03208 Kč | 60 320,80 Kč |
12 000 | 6,02345 Kč | 72 281,40 Kč |
24 000 | 5,79491 Kč | 139 077,84 Kč |
25 000 | 5,78054 Kč | 144 513,50 Kč |
Unit Price without VAT: | 10,62000 Kč |
---|---|
Unit Price with VAT: | 12,85020 Kč |