350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTA1VS16C-351-R

DigiKey Part Number
283-LTA1VS16C-351-RTR-ND - Tape & Reel (TR)
283-LTA1VS16C-351-RCT-ND - Cut Tape (CT)
283-LTA1VS16C-351-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTA1VS16C-351-R
Description
TRANSF ETHERNET LAN 350UH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-TX Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Eaton - Electronics Division
Size / Dimension
0.504" L x 0.272" W (12.80mm x 6.90mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.207" (5.25mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Transformer Type
LAN 10/100 Base-TX
Grade
Automotive
Inductance
350µH
Qualification
AEC-Q200
Turns Ratio - Primary:Secondary
1CT:1CT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 153
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
10144,48700 Kč1 444,87 Kč
25138,62880 Kč3 465,72 Kč
50134,33260 Kč6 716,63 Kč
100130,14770 Kč13 014,77 Kč
250124,78608 Kč31 196,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600118,71290 Kč71 227,74 Kč
1 200114,95898 Kč137 950,78 Kč
1 800112,81222 Kč203 062,00 Kč
Manufacturers Standard Package
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč