

ABM11-26.000MHZ-D2X-T3 | |
---|---|
DigiKey Part Number | 535-10942-2-ND - Tape & Reel (TR) 535-10942-1-ND - Cut Tape (CT) 535-10942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-26.000MHZ-D2X-T3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-26.000MHZ-D2X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,12400 Kč | 61,24 Kč |
25 | 5,79080 Kč | 144,77 Kč |
50 | 5,55320 Kč | 277,66 Kč |
100 | 5,32410 Kč | 532,41 Kč |
250 | 5,03504 Kč | 1 258,76 Kč |
500 | 4,82714 Kč | 2 413,57 Kč |
1 000 | 4,62718 Kč | 4 627,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,32750 Kč | 12 982,50 Kč |
6 000 | 4,14854 Kč | 24 891,24 Kč |
9 000 | 4,04732 Kč | 36 425,88 Kč |
15 000 | 3,92334 Kč | 58 850,10 Kč |
21 000 | 3,84378 Kč | 80 719,38 Kč |
30 000 | 3,76124 Kč | 112 837,20 Kč |
36 000 | 3,71975 Kč | 133 911,00 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |