Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

416F26022IAT | |
|---|---|
DigiKey Part Number | 416F26022IAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 416F26022IAT |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 416F26022IAT Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F26022IKR | CTS-Frequency Controls | 0 | 110-416F26022IKRCT-ND | 14,07000 Kč | Similar |
| 416F26022ILR | CTS-Frequency Controls | 0 | 416F26022ILR-ND | 10,99623 Kč | Similar |
| 416F26012IAR | CTS-Frequency Controls | 0 | 416F26012IAR-ND | 10,99623 Kč | Parametric Equivalent |
| 416F26022IAR | CTS-Frequency Controls | 0 | 416F26022IAR-ND | 10,99623 Kč | Parametric Equivalent |
| 416F260X2IAR | CTS-Frequency Controls | 0 | 416F260X2IAR-ND | 10,99623 Kč | Parametric Equivalent |




