Similar
Similar

ECS-260-8-47-JTN-TR | |
|---|---|
DigiKey Part Number | XC1973TR-ND - Tape & Reel (TR) XC1973CT-ND - Cut Tape (CT) XC1973DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-47-JTN-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-47-JTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 50 | 12,29640 Kč | 614,82 Kč |
| 100 | 11,78620 Kč | 1 178,62 Kč |
| 250 | 11,14656 Kč | 2 786,64 Kč |
| 500 | 10,68504 Kč | 5 342,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,24303 Kč | 10 243,03 Kč |
| 2 000 | 9,81951 Kč | 19 639,02 Kč |
| 3 000 | 9,58006 Kč | 28 740,18 Kč |
| 5 000 | 9,28674 Kč | 46 433,70 Kč |
| 7 000 | 9,09852 Kč | 63 689,64 Kč |
| 10 000 | 8,90324 Kč | 89 032,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




