


ABM10W-38.4000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13781-2-ND - Tape & Reel (TR) 535-13781-1-ND - Cut Tape (CT) 535-13781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-38.4000MHZ-6-B1U-T3 |
Description | CRYSTAL 38.4000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-38.4000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,75200 Kč | 218,80 Kč |
| 50 | 8,39080 Kč | 419,54 Kč |
| 100 | 8,04220 Kč | 804,22 Kč |
| 250 | 7,60548 Kč | 1 901,37 Kč |
| 500 | 7,29050 Kč | 3 645,25 Kč |
| 1 000 | 6,98876 Kč | 6 988,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53626 Kč | 19 608,78 Kč |
| 6 000 | 6,26608 Kč | 37 596,48 Kč |
| 9 000 | 6,11329 Kč | 55 019,61 Kč |
| 15 000 | 5,92617 Kč | 88 892,55 Kč |
| 21 000 | 5,80611 Kč | 121 928,31 Kč |
| 30 000 | 5,68156 Kč | 170 446,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |










