


ABM10-25.000MHZ-E20-T | |
---|---|
DigiKey Part Number | 535-9095-2-ND - Tape & Reel (TR) 535-9095-1-ND - Cut Tape (CT) 535-9095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-25.000MHZ-E20-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-25.000MHZ-E20-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,08000 Kč | 32,08 Kč |
10 | 24,70400 Kč | 247,04 Kč |
25 | 23,49640 Kč | 587,41 Kč |
50 | 23,17960 Kč | 1 158,98 Kč |
100 | 22,90680 Kč | 2 290,68 Kč |
250 | 22,60556 Kč | 5 651,39 Kč |
500 | 21,98356 Kč | 10 991,78 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 16,92438 Kč | 16 924,38 Kč |
Unit Price without VAT: | 32,08000 Kč |
---|---|
Unit Price with VAT: | 38,81680 Kč |