25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-250-10-36-JTM-TR

DigiKey Part Number
XC3018TR-ND - Tape & Reel (TR)
XC3018CT-ND - Cut Tape (CT)
XC3018DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-250-10-36-JTM-TR
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-250-10-36-JTM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±20ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
1010,01100 Kč100,11 Kč
259,47680 Kč236,92 Kč
509,08460 Kč454,23 Kč
1008,70930 Kč870,93 Kč
2508,23540 Kč2 058,85 Kč
5007,89464 Kč3 947,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,56804 Kč7 568,04 Kč
2 0007,25501 Kč14 510,02 Kč
3 0007,07794 Kč21 233,82 Kč
5 0006,86113 Kč34 305,65 Kč
7 0006,72200 Kč47 054,00 Kč
10 0006,57762 Kč65 776,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč