

LFXTAL063334 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL063334TR-ND - Tape & Reel (TR) 1923-LFXTAL063334CT-ND - Cut Tape (CT) 1923-LFXTAL063334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL063334 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL063334 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 12,36700 Kč | 123,67 Kč |
| 25 | 11,70400 Kč | 292,60 Kč |
| 50 | 11,22020 Kč | 561,01 Kč |
| 100 | 10,75520 Kč | 1 075,52 Kč |
| 250 | 10,17164 Kč | 2 542,91 Kč |
| 500 | 9,75078 Kč | 4 875,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,34744 Kč | 9 347,44 Kč |
| 2 000 | 8,96088 Kč | 17 921,76 Kč |
| 3 000 | 8,74235 Kč | 26 227,05 Kč |
| 5 000 | 8,47459 Kč | 42 372,95 Kč |
| 7 000 | 8,30281 Kč | 58 119,67 Kč |
| 10 000 | 8,12464 Kč | 81 246,40 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |

