
830063334 | |
|---|---|
DigiKey Part Number | 732-830063334TR-ND - Tape & Reel (TR) 732-830063334CT-ND - Cut Tape (CT) 732-830063334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830063334 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830063334 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 12,09600 Kč | 120,96 Kč |
| 50 | 11,26200 Kč | 563,10 Kč |
| 100 | 10,55290 Kč | 1 055,29 Kč |
| 500 | 10,01064 Kč | 5 005,32 Kč |
| 1 000 | 8,92615 Kč | 8 926,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,86252 Kč | 23 587,56 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

